• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 5100.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 7 mm

1/2
Product type
Clamp
Contact material
Steel plate
Content
1 pc(s)
Connection
Screws
(Ø)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 5100.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 7 mm

  • Content 1 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Clamp

Contact material

Steel plate

Content

1 pc(s)

(Ø)

7 mm

Dim

(Ø) 7 mm

No. of brackets

2

Manufacturer part #

5100.99

Contact surface

Galvanised

Dimensions

ØD1 x L x L1 x A x N x G x B x H x S 7 x 20 x 29.5 x - x 4.2 x 5.7 x 10 x 8 x 1 mm

RoHS-compliant

Yes

Type

5100.99

Material (details)

Galvanised steel

Type

Two-strapped

Bundle diameter

7 mm

Documents & Downloads

Datasheet

Datasheet 730054 Vogt Verbindungstechnik 5100.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 7 mm

More interesting products

(*All information is plus legal VAT)