• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik b25090030.61 Tubular rivet (Ø x L) 25 mm x 9 mm Brass B 2.5 x 0.30 x 9.0 Ms ag 1000 pc(s)

Image similar
Product type
Tubular rivet
Length
9 mm
Material (sleeve)
Brass
Max. clamping range
3.50 mm
Min. clamping range
1.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.10 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe rivet form B - B 2.5 x 0.30 x 9.0 Ms AG

Our service for you

Technical specifications

Product type

Tubular rivet

(Ø)

25 mm

Length

9 mm

Content

1000 pc(s)

Material (sleeve)

Brass

Dim

(Ø x L) 25 mm x 9 mm

Max. clamping range

3.50 mm

Min. clamping range

1.50 mm

Clamping range

1.50 - 3.50 mm

Documents & Downloads

Datasheet

Datasheet 3193118 Vogt Verbindungstechnik b25090030.61 Tubular rivet (Ø x L) 25 mm x 9 mm Brass B 2.5 x 0.30 x 9.0 Ms ag 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3193118 Vogt Verbindungstechnik b25090030.61 Tubular rivet (Ø x L) 25 mm x 9 mm Brass B 2.5 x 0.30 x 9.0 Ms ag 1000 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)