• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vollmer 47750 N Grain mill

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Grain mill

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Type

Grain mill

Age category

15 years and over

Type

Assembly kit

Features

Function

Dim

(L x W x H) 140 x 115 x 105 mm

Length

140 mm

Width

115 mm

Height

105 mm

Era

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204878 Vollmer 47750 N Grain mill

Description

The half-timbered grain mill with a milling wheel and courtyard gate is located on a small river. You can choose in which period they will settle this topic. The grinding wheel can be fitted with the engine Art. 44200 driven (optional device).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.