• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 2250944 Cable 30 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,415.00 / piece)
€ 1,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

VOLTCRAFT HD endoscope probe cable 30 m

  • Portable tripod cable reel
  • 30 m sturdy push rod
  • Compatible with Voltcraft BS-2000HD
  • Detachable camera connector compatible with BN 2250945
  • Cable distance counter

Our service for you

Technical specifications

Probe length

30 m

Product type

Cable

Max. bend radius

12 mm

Dim

(L x W x H) 42 x 42 x 14 cm

Weight

5.6 kg

Endoscope features

Exchangeable camera attachment

Probe joint kit

Waterproof

Suitable for

Voltcraft

Width

42 cm

Length

42 cm

Height

14 cm

IP67 (probe)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250944 VOLTCRAFT 2250944 Cable 30 m

Warranty Terms

Warranty Terms 2250944 VOLTCRAFT 2250944 Cable 30 m

Description

Scope of delivery

  • 30 m cable and reel
  • 1x 360° ball mount with double socket arm
  • Adapter cable
  • 1x hook and loop reel strap
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,010.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)