
Highlights & Details
VOLTCRAFT ADO-1002 Oscilloscope 100 MHz 2.5 GSa/s 250 MTPs 12 bit ISO standards
- 100 MHz bandwidth
- 25.65 cm (10.1 inch) touch screen
- 2 Channels + 1 external channel
- Max. 2.5 GSa/s sampling rate
- 12-bit vertical resolution
- 250 M recording length
- 500,000 WFM/s update rate
- Low background noise (500 µV/div)
- RS232/UART, I2C, SPI, LIN, CAN DECODER
- Suitable for outdoor use
Our service for you
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
2.5 GS/s
- Resolution
12 Bit
- Screen size
25.65 cm
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
2
ISO standards
- Reading category
CAT II 300 V
- Input impedance
1 MΩ ± 2%
- Dim
(L x W x H) 325 x 111.5 x 209 mm
- Width
111.5 mm
- Height
209 mm
- Length
325 mm
- Interfaces
USB-C
USB device
USB host
HDMI
LAN
- Channel memory depth
250 MP
- Type
ADO-1002
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 3771092 VOLTCRAFT ADO-1002 Digital Calibrated to (ISO standards) 100 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
First-class technology in a compact design
The VOLTCRAFT ADO-1002 oscilloscope boasts high-quality features and a handy design, making it suitable for Ideal mobile use. The heart of the unit is the 10.1-inch display with a resolution of 1024 x 600 pixels. For system integration, various interfaces such as HDMI, USB, LAN as well as a trigger output (P/F) are available.
High speed signal acquisition and performance
With a real-time sampling rate of up to 2.5 GSa/s, the ADO-1002 offers an excellent time resolution. Thanks to the high update rate of 500,000 WFM/s the VOLTCRAFT oscilloscope identifies even the extremely rare and short signal interferences and displays these exactly.
Comprehensive trigger options for complex analyzes
The huge range of trigger functions makes it possible to analyze complex signals. In addition to standard triggers (edge, pulse, video), the device supports advanced functions such as runt, window, timeout and logic trigger as well as protocol decoding for serial buses (RS232/UART, I2C, SPI, CAN, LIN).
Technical details:
The ADO-1002 oscilloscope offers a bandwidth of 100 MHz, two analogue channels as well as an external trigger input at a memory depth of 250 Mpts. CH1, CH2, the AC mains cable or an external signal can be defined as trigger sources. During acquisition, you can switch flexibly between sample, peak, high resolution, mean or segmentation modes. The vertical sensitivity of 500 µV/div to 10 V/div at a 12-bit resolution enables a detailed representation of different amplitudes. The minimum background noise (500 µV/div) makes even the finest signals visible without disturbing internal overlays.
Supplied with accessories
The VOLTCRAFT oscilloscope is supplied as a ready-to-use complete package including power cable, USB A and USB B cables, two probes (test probes) and one adjustment set. A VOLTCRAFT quick guide and a safety data sheet are also included.
This text is machine translated.
Features
- HDMI, USB, Trigger Out (P/F), LAN communications ports
- Display resolution 1024 x 600 pixels
- Signal acquisition: Sample, peak, high resolution, average, segmentation
- Trigger sources CH1, CH2, EXTERNAL TRIG, AC-lines
- Trigger types: Flank, video, impulse, slope, runt, window, timeout, N-th edge, logic,
- RS232/UART, I2C, SPI, CAN, LIN TRIGGER
- Vertical sensitivity 500 µV/div - 10 V/div
Scope of delivery
- Oscilloscope
- Power cable;
- USB-A / USB-B CABLE
- 2x test lead + adjustment set
- Printed VOLTCRAFT Safety Instructions
- VOLTCRAFT quick start guide
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























