• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/22
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT ADO-5004 ISO Oscilloscope 500 MHz 2.5 GSa/s 250 MTPs 12 bit

  • 500 MHz bandwidth
  • 25.65 cm (10.1 inch) touch screen
  • 4 Channels + 1 external channel
  • Max. 2.5 GSa/s sampling rate
  • 12-bit vertical resolution
  • 250 M recording length
  • 500,000 WFM/s update rate
  • Low background noise (500 µV/div)
  • RS232/UART, I2C, SPI, LIN, CAN DECODER
  • Suitable for outdoor use

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

2.5 GS/s

Resolution

12 Bit

Screen size

25.65 cm

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

4

ISO standards

Reading category

CAT II 300 V

Input impedance

1 MΩ ± 2%

Dim

(L x W x H) 325 x 111.5 x 209 mm

Weight

3.2 kg

Width

111.5 mm

Height

209 mm

Length

325 mm

Interfaces

USB-C

USB device

USB host

HDMI

LAN

Channel memory depth

250 MP

Type

ADO-5004

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

Warranty Terms

Warranty Terms 3770945 VOLTCRAFT ADO-5004 Digital Calibrated to (ISO standards) 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description


First-class technology in a compact design
The VOLTCRAFT ADO-5004 oscilloscope boasts high-quality features and a handy design, making it suitable for Ideal mobile use. The heart of the unit is the 10.1-inch display with a resolution of 1024 x 600 pixels. For system integration, various interfaces such as HDMI, USB, LAN as well as a trigger output (P/F) are available.
High speed signal acquisition and performance
With a real-time sampling rate of up to 2.5 GSa/s, the ADO-5004 offers an excellent time resolution. Thanks to the high update rate of 500,000 WFM/s the VOLTCRAFT oscilloscope identifies even the extremely rare and short signal interferences and displays these exactly.
Comprehensive trigger options for complex analyzes
The huge range of trigger functions makes it possible to analyze complex signals. In addition to standard triggers (edge, pulse, video), the device supports advanced functions such as runt, window, timeout and logic trigger as well as protocol decoding for serial buses (RS232/UART, I2C, SPI, CAN, LIN).
Technical details:
The ADO-5004 oscilloscope offers a bandwidth of 500 MHz, four analogue channels as well as an external trigger input at a memory depth of 250 Mpts. CH1, CH2, CH3, CH4, the AC mains cable or an external signal can be defined as trigger sources. During acquisition, you can switch flexibly between sample, peak, high resolution, mean or segmentation modes. The vertical sensitivity of 500 µV/div to 10 V/div at a 12-bit resolution enables a detailed representation of different amplitudes. The minimum background noise (500 µV/div) makes even the finest signals visible without disturbing internal overlays.
Supplied with accessories
The VOLTCRAFT oscilloscope is supplied as a ready-to-use complete package including power cable, USB A and USB B cables, four probes (test probes) and one adjustment set. A VOLTCRAFT quick guide and a safety data sheet are also included.

This text is machine translated.

Features

  • HDMI, USB, Trigger Out (P/F), LAN communications ports
  • Display resolution 1024 x 600 pixels
  • Signal acquisition: Sample, peak, high resolution, average, segmentation
  • TRIGGER SOURCES CH1, CH2, CH3, CH4, EXTERNAL TRIG, AC-lines
  • Trigger types: Flank, video, impulse, slope, runt, window, timeout, N-th edge, logic,
  • RS232/UART, I2C, SPI, CAN, LIN TRIGGER
  • Vertical sensitivity 500 µV/div - 10 V/div

Scope of delivery

  • Oscilloscope
  • Power cable;
  • USB-A / USB-B CABLE
  • 4x test lead + adjustment set
  • Printed VOLTCRAFT Safety Instructions
  • VOLTCRAFT quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.