• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Battery charger/manager SmartPhone, Tablet

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT 120 W 10-port USB smart power station

  • 120W, 10-port multiple charger
  • Portable and convenient design
  • Short circuit and overload protection

Our service for you

Technical specifications

  • 6 x USB C ports and 4 x USB-A ports for bulk charging of devices
  • With 149.1 W adapter and 1 m EU AC cord
  • LED indicator
  • Input: 21.0 V / 7.1 A
  • Output Single Port:
  • USB-C1/C2/C3/C4/C5/C6: 5 V/3 A, 9 V/3 A, 15 V/2 A
  • USB-A1/A2: 3.6-6 V/3 A, 6-9 V/2 A, 9V-12 V/1.5 A.
  • USB-A3/A4: 5 V/2.4 A
  • Output Multi Port:
  • USB-C1/C2+C3/C4/+C5/C6+USB-A1/A2+ USB-A3/A4:
  • 30 W+30 W+30 W+18 W+12 W
  • USB-C1+C2: 5 V/2.4 A + 5 V/2.4 A, USB-C3+C4: 5 V/2.4 A + 5 V/2.4 A
  • USB-C5+C6: 5 V/2.4 A + 5 V/2.4 A. USB-A1+A2: 5 V/3.6 A, USB-A3+A4: 5 V/2.4 A
  • Tatol: 120W(MAX)
Product type

Battery charger/manager

No. of devices

10

Compatible with (details)

SmartPhone

Tablet

Width

140 mm

Height

29.5 mm

Weight

426 g

Factory colour

Black

Length

210 mm

Inputs

DC power plug

Suitable for

Smartphone

Tablet

Input voltage

21 V

Max. output current

3 A

No. of outputs

10 x

Outputs

4x USB-A

6x USB-C®

Max. output current per channel

3 A

Used at

Indoors

120 W

Output voltage

5 V

9 V

15 V

Cable length

1 m

0.15 m

Type

USB smart power station

Input voltage

21 V DC

Suitable for

Universal

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902798 VOLTCRAFT Battery charger/manager SmartPhone, Tablet

Warranty Terms

Warranty Terms 2902798 VOLTCRAFT Battery charger/manager SmartPhone, Tablet

Description


Simultaneous charging of up to ten mobile devices
The VOLTCRAFT Smart USB Power station makes it a thing of the past when it comes to charging smartphones, tablets and other devices: Six USB-C® ports and four USB-A ports with intelligent LED display allow simultaneous charging of different device generations and manufacturers. And that is an advantage on only one socket, WAS is especially advantageous at airports and in trains. Through the practical setup and the handy size the VOLTCRAFT Smart USB Power station is thus the ideal travel companion. 120 watt provides adequate power for up to ten terminals. Short-circuit and overload protection ensure safe operation.

Charger and cable included
In addition to the charger, the included mains adapter with EU mains cable, four USB-A on USB-C cable à 15 cm long and user manual are included in the delivery.

This text is machine translated.

Features

  • 6 x USB C ports and 4 x USB-A ports for bulk charging of devices
  • Includes 149.1 W adapter and 1 m EU AC cord
  • LED indicator

Scope of delivery

  • Main unit ×1
  • EU power cord
  • Power supply with 1 m cable ×1
  • 0.15 m USB-A to USB-C® cable ×4
  • User manual ×1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.