• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-801 Camera cable Probe diameter 5.5 mm 1 m LED lit, High-resolution, Waterproof

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT BS-801 HD 5.5 mm single 1 m for BS-8xx series endoscopes

  • HD (1280 x 720 pixels) camera
  • Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
  • Probe camera diameter: 5.5 mm
  • 1 m rigid waterproof probe
  • Focus: 3.5 - 6 cm
  • Probe Protection Rating: IP67

Our service for you

Technical specifications

Probe length

1 m

Product type

Camera cable

Probe diameter

5.5 mm

Light source

6 LEDs

Camera resolution

1280 x 720 Pixel

Min. focusing distance

35 mm

Dim

(Ø x L) 5.5 mm x 1 m

Weight

98 g

Endoscope features

LED lit

High-resolution

Waterproof

Focus

35 - 60 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-800

VOLTCRAFT BS-820

VOLTCRAFT BS-840

Width

5.5 mm

Length

1 m

(Ø)

5.5 mm

IP67 (probe)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3733403 VOLTCRAFT BS-801 Camera cable Probe diameter 5.5 mm 1 m LED lit, High-resolution, Waterproof

User & Safety Instructions

User & Safety Instructions 3733403 VOLTCRAFT BS-801 Camera cable Probe diameter 5.5 mm 1 m LED lit, High-resolution, Waterproof

Warranty Terms

Warranty Terms 3733403 VOLTCRAFT BS-801 Camera cable Probe diameter 5.5 mm 1 m LED lit, High-resolution, Waterproof

Description

Features

  • 6 bright-adjustable LEDs
  • Automatic white balance
  • Automatic exposure

Scope of delivery

  • 1 m HD camera probe
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)