• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current & voltage calibrator CC-421

  • 4-in-1 device
  • 2.5 measurements/readings per second
  • basic accuracy: 0.2%

Our service for you

Technical specifications

  • Connection impedance: up to 500Ω

ISO standards

Product type

Calibrator

Unit of measurement

Amperage

Voltage

Resolution

0.01 mA

Temperature accuarcy (details)

± 0.25 %

Dim

(L x W x H) 38 x 78 x 185 mm

Weight

265 g

Calibration service

Calibration ranges VDC, VAC,
ADC, AAC, Ohm,
Capacity, frequency,
Temperature

Width

78 mm

Height

185 mm

Length

38 mm

Display (details)

LCD

Basic accuracy

± 25 %

Operating voltage

9 V battery pack

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1238149 VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

Information

Information 1238149 VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

Information 1238149 VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

Conformity certificate

Conformity certificate 1238149 VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

Warranty Terms

Warranty Terms 1238149 VOLTCRAFT CC-421 Calibrator Calibrated to (ISO standards) Amperage, Voltage

Description

Use the CC-421 as a process calibrator or a measuring instrument for process signals. The CC-421 connects four functions in one device: Precise DC source · Measurement of process currents · Supplying and measuring 2-conductor loop current systems · Precise DC-source. Simple to use, with only 3 slide switches and one multiturn potentiometer.

Scope of delivery

  • measurement cable
  • User manual
  • Batteries not included.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.