• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CE12V/1,2Ah VC-12713955 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 58 x 43 mm 4.8 mm blade terminal Maintenance-fre

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT lead-acid battery maintenance-free

  • Maintenance free
  • Leak-proof
  • You can use it in any position

Technical specifications

  • 4.8 mm male spade connector
Dim

(W x H x D) 97 x 58 x 43 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

1.2 Ah

Height

58 mm

Weight

530 g

Content

1 pc(s)

Type

CE12V/1,2Ah

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

43 mm

Width

97 mm

Features

Maintenance-free

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542791 VOLTCRAFT CE12V/1,2Ah VC-12713955 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 58 x 43 mm 4.8 mm blade terminal Maintenance-fre

Security datasheet

Security datasheet 2542791 VOLTCRAFT CE12V/1,2Ah VC-12713955 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 58 x 43 mm 4.8 mm blade terminal Maintenance-fre

Warranty Terms

Warranty Terms 2542791 VOLTCRAFT CE12V/1,2Ah VC-12713955 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 58 x 43 mm 4.8 mm blade terminal Maintenance-fre

Description

Can be used in any position due to non-woven technology, and completely maintenance-free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.47€ 199.47*

What kind of Industrial Rechargeables are you looking for?

More interesting products

(*All information is plus legal VAT)