• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CO-100 Carbon dioxide detector 0 - 3000 ppm Datalogger function, Wall mount

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 225.00
-70 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Voltcraft Room-air meter CO-100

  • CO2, Temperature and humidity measurement
  • Data logger
  • For wall mounting

Our service for you

Technical specifications

Reading range

Temperature, humidity, CO2

Product type

Carbon dioxide detector

Unit of measurement

Temperature

Humidity

CO2

Reading range

0 - 3000 ppm

Accuracy

±1 °C / ±5 % rF / ±70 ppm

Dim

(W x H x D) 130 x 81 x 26 mm

Resolution

0.1 °C / 1 % rF / 1 ppm

Features

Datalogger function

Wall mount

Accuracy

5 %

Weight

180 g

Reading range (max.)

3000 ppm

Reading range (min.)

0 ppm

Width

130 mm

Height

81 mm

Power supply (details)

6 V DC

Depth

26 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102541 VOLTCRAFT CO-100 Carbon dioxide detector 0 - 3000 ppm Datalogger function, Wall mount

Conformity certificate

Conformity certificate 102541 VOLTCRAFT CO-100 Carbon dioxide detector 0 - 3000 ppm Datalogger function, Wall mount

Warranty Terms

Warranty Terms 102541 VOLTCRAFT CO-100 Carbon dioxide detector 0 - 3000 ppm Datalogger function, Wall mount

Description

The VOLTCRAFT CO-100 Carbon dioxide detector 0 - 3000 ppm Datalogger function, Wall mount is a stationary CO2 meter for determination of the carbon dioxide concentration (CO2) in the ambience air with the precise and long-term stable NDIR measuring method (non-dispersive infrared absorption measurement). Bad air quality is usually the cause for illness or tiredness and decreases the concentration and efficiency. The CO-100 is used to monitor the carbon dioxide content in the room air so that the corresponding ventilation measures can be initiated early on. A carbon-dioxide alarm value can be set individually by the user. If this value is exceeded, it will trigger an acoustic alarm. Three LEDs indicate the current CO2 content at a single glance.
This display can show not only the CO2 concentration but also the air temperature and humidity.
A data logger records the measured CO2 concentration values for the last 24 hours (and the corresponding temperatures and humidity) at 30-minute intervals. Maximum and minimum values can also be displayed.

Features

  • Maintenance-free CO2 Sensor
  • NDIR measuring procedure
  • Air-quality index display for a quick control (traffic-light function).
  • Simultaneous display of CO2, temperature and humidity
  • Adjustable optical and audio CO2 Alert
  • Data recording up to 24 hours in 30 minute intervals
  • Automatic and manual alignment
  • Wall mount

Scope of delivery

  • CO-100
  • Power supply
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.97€ 152.96*

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)