
Highlights & Details
Voltage Converter 12-24V 10A
- Step up voltage from 12 VDC to 24 VDC
- DC output current: 10 A
- Aluminum case with cooling fan
- Mounting hole distance : 140 mm
Technical specifications
- Input voltage
11-14 V DC
- Product type
DC/DC converter
- No. of outputs
1 x
240 W
- Input voltage
12 V DC
- Output voltage
24 V DC
- Connections
6.3 mm Flachstecker
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Dim
(L x W x H) 152 x 100 x 68 mm
- Weight
700 g
- Content
1 pc(s)
- PSU features
DC-to-DC converter
- Width
100 mm
- Height
68 mm
- Length
152 mm
- Type
VC-16970860
- Efficiency
89 - 91 %
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394172 VOLTCRAFT DC/DC converter 12 V DC - 24 V DC/10 A 240 W
Warranty Terms
Warranty Terms 3394172 VOLTCRAFT DC/DC converter 12 V DC - 24 V DC/10 A 240 W
Description
Features
- Suitable for vehicle electrical systems
Scope of delivery
- Voltage converter x 1
- User manual x 1
Hints
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























