
Highlights & Details
VOLTCRAFT DC/DC converter 12 V DC, 24 V DC - 1.5 V DC, 3 V DC, 4.5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC/1.2 A 14.4 W
- Input 12 - 24 V/A
- Output 1.5 - 12 V/DCMax
- 1200 mA.
Technical specifications
- Connection cable, length approx. 150 cm.
- Input voltage
12 - 24 V DC
- Product type
DC/DC converter
- Used at
Car
HGV
- Output
5.5/2.5 coaxial connector
5.5/1.5 coaxial connector
5.0/2.1 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.35/0.75 coaxial connector
2.5 jack
3.5 jack
14.4 W
- Input voltage
12 V DC
24 V DC
- Output voltage
1.5 V DC
3 V DC
4.5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Connections
Cigarette lighter plug
- Max. output current
1.2 A
- Output current (max.) - rounded
1.2 A
- Dim
(W x H x D) 60 x 50 x 122 mm
- Weight
120 g
- Content
1 pc(s)
- Width
60 mm
- Height
50 mm
- Type
510834
- Depth
122 mm
- EuP Status
Exempt
14.4 W
- Output voltage
1.5 - 12 V DC
- Output current (details)
1200 mA
- Type
Synchronised
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 510834 VOLTCRAFT DC/DC converter 12 V DC, 24 V DC - 1.5 V DC, 3 V DC, 4.5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC/1.2 A 14.4 W
Information
Information 510834 VOLTCRAFT DC/DC converter 12 V DC, 24 V DC - 1.5 V DC, 3 V DC, 4.5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC/1.2 A 14.4 W
Conformity certificate
Conformity certificate 510834 VOLTCRAFT DC/DC converter 12 V DC, 24 V DC - 1.5 V DC, 3 V DC, 4.5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC/1.2 A 14.4 W
Warranty Terms
Warranty Terms 510834 VOLTCRAFT DC/DC converter 12 V DC, 24 V DC - 1.5 V DC, 3 V DC, 4.5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC/1.2 A 14.4 W
Description
Features
- Output voltages: 1.5/3/4.5/6/7.5/9/12 V/DC (12V only at 24V-input)
- Polarity adjustable at output.
Scope of delivery
- 2 jack plugs 2.5 and 3.5 mm
- 6 hollow plugs (outer/inner diameter in mm) 5.5/2.5; 5.5/1.5; 5.0/2.1; 4.0/1.7; 3.5/1.35; 2.35/0.75
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 30.75*
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























