
Technical specifications
- Interface Modbus RS-485 / can be controlled via PC
- Power supply 10 V
- Output voltage 0 - 60V
- Current 0-50 A.
- Power output 0-3000 W
- Voltage resolution 10mV
- Remaining ripple: Clear 50mVpp
- Response time: Cl. 50 ms
- Display accuracy voltage 10 mV
- Display accuracy current 10 mA
- Voltage fault tolerance: 0.2%
- Power fault tolerance: 0.5%
- Optional: Remote access via remote control (radio, 10 meters)
- Product type
DC/DC converter
- Used at
Indoors
Outdoors
- Output
Screw terminals
- No. of outputs
1 x
3000 W
- Input voltage
75 V DC
- Output voltage
60 V DC
- Max. output current
50 A
- Output current (max.) - rounded
50 A
- Dim
(L x W x H) 150 x 180 x 77 mm
- Weight
2200 g
- Content
1 pc(s)
- Width
180 mm
- Height
77 mm
- Length
150 mm
- Type
JT-DPM8650
- Type
Buck
- Residual ripple
50 mVpp
Documents & Downloads
Datasheet
Datasheet 3059175 Joy-it JT-DPM8650 DC/DC converter 75 V DC - 60 V DC/50 A 3000 W
Datasheet 3059175 Joy-it JT-DPM8650 DC/DC converter 75 V DC - 60 V DC/50 A 3000 W
User & Safety Instructions
User & Safety Instructions 3059175 Joy-it JT-DPM8650 DC/DC converter 75 V DC - 60 V DC/50 A 3000 W
Description
This text is machine translated.
Features
- Programmable buck power supply
- Constant voltage mode
- Constant current mode
Scope of delivery
- DPM8650
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 244.98*
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























