
Technical specifications
- Voltage resolution 10 mV
- Current resolution: 1 mA
- Ripple<: 50 mVpp
- Response time<: 50 ms
- Display accuracy (voltage): 10 mV
- Display accuracy (current): 1 mA
- Voltage fault tolerance: 2 ‰ + 1 digit
- Current measurement fault tolerance 5 ‰ + 1 digit
- Product type
DC/DC converter
- Used at
Indoors
Outdoors
- Output
Screw terminals
- No. of outputs
1 x
300 W
- Input voltage
75 V DC
- Output voltage
60 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Dim
(L x W x H) 112 x 131 x 55 mm
- Weight
374 g
- Content
1 pc(s)
- Width
131 mm
- Height
55 mm
- Length
112 mm
- Type
DPM8605
- Type
Programmable laboratory power supply
- Residual ripple
<50 mVpp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2149765 Joy-it DPM8605 DC/DC converter 75 V DC - 60 V DC/5 A 300 W
Datasheet 2149765 Joy-it DPM8605 DC/DC converter 75 V DC - 60 V DC/5 A 300 W
User & Safety Instructions
User & Safety Instructions 2149765 Joy-it DPM8605 DC/DC converter 75 V DC - 60 V DC/5 A 300 W
Description
This text is machine translated.
Scope of delivery
- Power supply unit
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 286.96*
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































