
Highlights & Details
Programmable laboratory power supply, RS485, up to 75V
- Number of outputs 1 x
- 0 - 60 V / 1400 W
- RS 485
- Programmable and remote controlled
- slim design
Technical specifications
- Voltage supply: 10 - 75 volts
- Voltage resolution 10 mV
- Current resolution 10 mA
- Ripple<: 50 mVpp
- Response time<: 50 ms
- Display accuracy (voltage): 10 mV
- Display accuracy (current): 10 mA
- Voltage fault tolerance: 2 ‰ + 1 digit
- Current measurement fault tolerance 5 ‰ + 1 digit
- Product type
DC/DC converter
- Used at
Indoors
Outdoors
- Output
Screw terminals
- No. of outputs
1 x
1400 W
- Input voltage
75 V DC
- Output voltage
60 V DC
- Connections
RS 485
- Max. output current
24 A
- Output current (max.) - rounded
24 A
- Dim
(L x W x H) 112 x 131 x 55 mm
- Weight
633 g
- Content
1 pc(s)
- Width
131 mm
- Height
55 mm
- Length
112 mm
- Type
DPM8624
- Residual ripple
<50 mVpp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2149764 Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W
Datasheet 2149764 Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W
User & Safety Instructions
User & Safety Instructions 2149764 Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W
Description
The DPM8600er can also be used with a wireless remote control. This remote control has a 2.4” LCD screen. It has many display values, a simple operation, a built-in lithium battery, which can be recharged and a range of up to 10 meters. The special feature is that several power supplies can be controlled at the same time. This power supply can be used in various applications. It can be used, for example, as an ammeter, a smart meter, an LED driver, voltage regulator for solar systems or in an industrial control.
This text is machine translated.
Scope of delivery
- Power cord
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 267.97*
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































