
Highlights & Details
Car Inverter, 12V DC to 230 V AC 200 W with USB
- DC 12 V to AC 230 V converter provides power of up to 200 W
- 2x German AC socket
- 2x USB-A ports
- 1x USB-C® port
- Suitable for car refrigerators, power banks, shavers, mini fans and other electronic products.
Technical specifications
- Input Volt: 12 V
- Continuous power: 200 W
- AC output voltage: 230 V/AC
- USB port: DC 5 V- 3.4 A
- Input voltage
11.8 - 16 V DC
- Product type
Inverter
- Signal output type
Square wave
- Output voltage
230 V AC
200 W
- Input voltage
12 V DC
- Inputs
Cigarette lighter plug
- Output
USB-C
USB 2.0 connector A
- Nominal load efficiency
95 %
- Outlets
2
- Input current (max.)
14 A
- Weight
500 g
- Width
88 mm
- Height
48 mm
- Length
210 mm
- Peak output power
400 W
- Standby consumption
<1 A
- Type
VC-CAR200
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2831700 VOLTCRAFT Inverter VC-CAR200 200 W 12 V DC - 230 V AC
User & Safety Instructions 2831700 VOLTCRAFT Inverter VC-CAR200 200 W 12 V DC - 230 V AC
Warranty Terms
Warranty Terms 2831700 VOLTCRAFT Inverter VC-CAR200 200 W 12 V DC - 230 V AC
Description
A 230 V power socket is connected to the cigarette lighter
Charging smartphones and tablets via the cigarette lighter is nowadays a matter of course. But wouldn't it be nice to be able to operate other electronic devices such as laptops, refrigerators, televisions or shavers in this way? If there is no access to the mains supply while traveling, the "car inverter 12V to 230V-200W with USB" offers an independent alternative for all household appliances with AC-connections - especially convenient for outdoor activities outside the camping area. In addition, two USB-A sockets and one USB-C® socket provide stable charging current for power banks, smartphones, etc.
Safe operation
In order to be able to safely operate all devices with up to 200 W power consumption, the "car inverter 12V to 230V-200W with USB" is protected against overload, short circuit, overheating and over and undervoltage. The inverter can be deactivated as required by means of the integrated main switch.
This text is machine translated.
Features
- Overload protection
- Short circuit protection
- High and low voltage protection
- Over-temperature protection
- On/off switch
Scope of delivery
- Main unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 80.97*






































