
Highlights & Details
VOLTCRAFT Power Inverter, pure sine wave, 1500W /12V, USB, Schuko German socket
- Output waveform: pure sine wave
- Low battery alarm and automatic shut down
- Overload, over-thermal and short-circuit protection
Technical specifications
- Output waveform: pure sine wave
- Input volt: 12 V
- Output volt: 230 V
- USB: 5VDC 2.0 A
- Continuous power: 1500 W
- Surge power: 3000 W
- USB Output: 5 V / DC, 2 A
- Low battery alarm: 11.0±0.5 VDC
- Low battery shut down: 10.5±0.5 VDC
- High battery shut down: 15.0±0.5 VDC
- Over load protection
- Reverse polarity protection
- Output short-circuit protection
- Over Heat protection
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Input voltage
12V/DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
1500 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
USB 2.0 port A
- Nominal load efficiency
85 %
- Outlets
2
- Output frequency
50 Hz
- Remote control
No
- Weight
2.5 kg
- Cooling method
Fan
- Width
269 mm
- Height
141 mm
- Length
454 mm
- Peak output power
3000 W
- Type
PSW 1500-12-G
- Features
Sine wave
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898081 VOLTCRAFT Inverter PSW 1500-12-G 1500 W 12 V DC - 230 V AC Sine wave
User & Safety Instructions 2898081 VOLTCRAFT Inverter PSW 1500-12-G 1500 W 12 V DC - 230 V AC Sine wave
Warranty Terms
Warranty Terms 2898081 VOLTCRAFT Inverter PSW 1500-12-G 1500 W 12 V DC - 230 V AC Sine wave
Description
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. The PSW Inverters are reliable, safe and efficient. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g.B. Devices with motors) is not a problem for the PSW inverters.
Features
- Pure sine wave power inverter
- German socket, 1500 W /12 V, with USB 2 A
Scope of delivery
- Inverter
- Battery cable (black & red)
- User manual












































