
Highlights & Details
Inverter MSW 2000-24-G, Deutsche Version
- 2000 W continuous power supply
- 12V / 24V input voltage
- Output voltage N/AModified sine wave
Technical specifications
- USB output: 5 V/DC Max. 500 mA
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
2000 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
USB 2.0 port A
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Remote control
No
- Weight
3.5 kg
- Cooling method
Fan
- Width
152 mm
- Height
90 mm
- Length
340 mm
- Peak output power
3000 W
- Standby consumption
<1.2 A
- Type
MSW 2000-24-G
- Features
Modified sine wave
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1277789 Inverter VOLTCRAFT MSW 2000-24-G 2000 W 21 - 30 V DC Modified sine wave Screw terminals
Warranty Terms
Warranty Terms 1277789 Inverter VOLTCRAFT MSW 2000-24-G 2000 W 21 - 30 V DC Modified sine wave Screw terminals
Description
Features
- Low-voltage cut-off protects feeder battery
- High-voltage cut-off
- Overvoltage and short circuit protection
- Additional USB port.
Scope of delivery
- Inverter
- 2 red and 2 black screw terminals with cables
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 335.99€ 331.49*
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































