
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Inverter 600W TE19
- 2 USB ports with max. 3A
- 2 230V sockets with on/off switch
Technical specifications
- Input voltage
10.2 - 15.8 V
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
600 W
- Input voltage
12 V DC
- Output
PG socket
- Outlets
2
- Output frequency
Frequency 50Hz nominal
- Remote control
No
- Weight
1000 g
- Cooling method
Fan
- Width
7.9 cm
- Height
15.9 cm
- Length
19.8 cm
- Peak output power
1200 W
- Standby consumption
600 W
- Type
TE19
- Features
Modified sine wave
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267926 Technaxx Inverter TE19 600 W 12 V DC - 230 V AC Modified sine wave
Information
Information 2267926 Technaxx Inverter TE19 600 W 12 V DC - 230 V AC Modified sine wave
Information 2267926 Technaxx Inverter TE19 600 W 12 V DC - 230 V AC Modified sine wave
Description
Converts 12V DC battery voltage to standard 230V AC mains voltage, for connecting various electronic devices such as tablets, smartphones, laptops, game consoles, TVs, DVD/MP3 players, camping accessories, navigation systems and much more.
This text is machine translated.
This text is machine translated.
Features
- Input voltage of the battery DC 12V (10.5V–16V)
- Output voltage: AC 230V / AC frequency 50Hz nominal
- Modified sine wave
- Protection circuit (DC overload): 2x 35A internal fuses
- Cable length 2x 60cm
- Output power max. 600W (continuous) & 1200W (peak)
- Automatic switch-off to protect the car battery (alarm at ~10.5V & ~16V)
- Protection against overload & short-circuit
- Overheating protection by built-in fan
- Fixed holder on the device for secure attachment






































