
Highlights & Details
VOLTCRAFT Power inverter, Modified sine wave, 150W / 12V / 2A USB,Germansocket, MSW 150-12-G
- Output waveform: modified sine wave
- Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection
Technical specifications
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
150 W
- Input voltage
12 V DC
- Inputs
Cigarette lighter plug
- Output
PG socket
USB
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Permanent current
2 A
- Remote control
No
- Weight
0.8 kg
- Cooling method
Fan
- Width
107 mm
- Height
73 mm
- Length
222 mm
- Peak output power
300 W
- Type
MSW 150-12-G
- Features
Modified sine wave
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796905 VOLTCRAFT Inverter MSW 150-12-G 150 W 12 V DC - 230 V AC Modified sine wave
User & Safety Instructions 2796905 VOLTCRAFT Inverter MSW 150-12-G 150 W 12 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 2796905 VOLTCRAFT Inverter MSW 150-12-G 150 W 12 V DC - 230 V AC Modified sine wave
Description
This text is machine translated.
Features
- Modified sine wave power inverter
- German socket, 150W/12V, with USB 2A
Scope of delivery
- Inverter
- Connection cable with cigarette lighter plug
- User manual































