
Highlights & Details
Sine-wave inverter SW-150 12V
- Power up to 150 W
- Automatic restart at low voltage and overload with warning
- Wall mounting possible
Technical specifications
- Input voltage
12 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
150 W
- Input voltage
12 V DC
- Inputs
Cigarette lighter plug
- Output
PG socket
- Nominal load efficiency
87 %
- Output frequency
50 Hz
- Input current (max.)
18 A
- Remote control
No
- Weight
1.3 kg
- Cooling method
Convection
- Width
245 mm
- Height
70 mm
- Depth
120 mm
- Peak output power
300 W
- Standby consumption
2.4 VA
- Type
SW-150 12V
- Features
Fanless
- Type
Sine
150 VA
- Signal output type
Sine
- Output voltage
230 V AC
- Cooling
Convection
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511743 VOLTCRAFT Inverter SW-150 12V 150 W 12 V DC - 230 V AC Fanless
Conformity certificate
Conformity certificate 511743 VOLTCRAFT Inverter SW-150 12V 150 W 12 V DC - 230 V AC Fanless
Warranty Terms
Warranty Terms 511743 VOLTCRAFT Inverter SW-150 12V 150 W 12 V DC - 230 V AC Fanless
Description
Features
- Low voltage shutdown to protect the battery
- High-voltage cut-off
- Overload-proof and short circuit-proof with automatic restart.
Scope of delivery
- Remote cable with cigarette lighter plug.






































