
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Inverter MSW 300-24-G, Deutsche Version
- 300 W continuous power supply
- Input voltage 24 V/DC
- Output voltage N/A
- Modified sine wave
Technical specifications
- USB output: 5 V/DC Max. 2 A
- Integrated fuse 10 A (6.3 x 32 mm)
- Input voltage
21 - 30 V DC
- Product type
Converter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
300 W
- Input voltage
24 V DC
- Inputs
Cigarette lighter plug
Screw terminals
- Output
USB 2.0 port A
- Nominal load efficiency
85 %
- Outlets
1
- Weight
0.7 kg
- Width
150 mm
- Height
76 mm
- Length
205 mm
- Peak output power
600 W
- Standby consumption
<0.5 A
- Type
MSW 300-24-G
- Features
Modified sine wave
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1277771 VOLTCRAFT Converter MSW 300-24-G 300 W 24 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 1277771 VOLTCRAFT Converter MSW 300-24-G 300 W 24 V DC - 230 V AC Modified sine wave
Description
These inverters generate a DC voltage from one sine-like alternating current. This enables powering of devices including in your car, campervan, mobile home, on your boat, or at a Holiday home. The high peak power of600 W the stableN/A output voltage and the high degree of efficiency of85 % enable a wide application range with many device types. The inverter also features a range of protective measures that
ensure a safe operation and long product life. All in all a high-quality inverter with good price/performance ratio.
ensure a safe operation and long product life. All in all a high-quality inverter with good price/performance ratio.
Scope of delivery
- Connection cable with alligator clips · Connection cable with cigarette lighter plug · User manual.
- This text is machine translated.


































