
Highlights & Details
Inverter PSW 300-24-G, Deutsche Version
- 300 WPermanent power
- Input N/A;Screw terminals
- Output N/A
- Sine wave
- German earthing contact socket
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
300 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Remote control
No
- Weight
1.1 kg
- Cooling method
Fan
- Width
152 mm
- Height
55 mm
- Length
170 mm
- Peak output power
600 W
- Standby consumption
<0.4 A
- Type
PSW 300-24-G
- Features
Sine wave
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1277817 VOLTCRAFT Inverter PSW 300-24-G 300 W 24 V DC - 230 V AC Sine wave
User & Safety Instructions
User & Safety Instructions 1277817 VOLTCRAFT Inverter PSW 300-24-G 300 W 24 V DC - 230 V AC Sine wave
User & Safety Instructions 1277817 VOLTCRAFT Inverter PSW 300-24-G 300 W 24 V DC - 230 V AC Sine wave
Warranty Terms
Warranty Terms 1277817 VOLTCRAFT Inverter PSW 300-24-G 300 W 24 V DC - 230 V AC Sine wave
Description
230 V AC wherever you go! This inverter generates a pure sine wave
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. Special features: high reliability and efficiency and excellent sine wave quality. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g. devices with motors) provides for these devices are not a problem.
Features
- Low-voltage cut-off protects feeder battery
- High-voltage cut-off
- Overvoltage and short circuit protection.
Scope of delivery
- Connection cable with alligator clips
- Connection cable with cigarette lighter plug
- User manual.



































