
Highlights & Details
Inverter PSW 1000-12-G, Deutsche Version
- 1000 WPermanent power
- Input N/A;Screw terminals
- Output N/A
- Sine wave
- German earthing contact socket
Technical specifications
- Input voltage
10.5 - 15 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
1000 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Remote control
No
- Weight
3.1 kg
- Cooling method
Fan
- Width
152 mm
- Height
72 mm
- Length
335 mm
- Peak output power
2000 W
- Standby consumption
<1 A
- Type
PSW 1000-12-G
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1277820 VOLTCRAFT Inverter PSW 1000-12-G 1000 W 12 V DC - 230 V AC
User & Safety Instructions
User & Safety Instructions 1277820 VOLTCRAFT Inverter PSW 1000-12-G 1000 W 12 V DC - 230 V AC
Information
Information 1277820 VOLTCRAFT Inverter PSW 1000-12-G 1000 W 12 V DC - 230 V AC
Conformity certificate
Conformity certificate 1277820 VOLTCRAFT Inverter PSW 1000-12-G 1000 W 12 V DC - 230 V AC
Warranty Terms
Warranty Terms 1277820 VOLTCRAFT Inverter PSW 1000-12-G 1000 W 12 V DC - 230 V AC
Description
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. The PSW Inverters are reliable, safe and efficient. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g.B. Devices with motors) is not a problem for the PSW inverters.
Features
- Low-voltage cut-off protects feeder battery
- High-voltage cut-off
- Overvoltage and short circuit protection.
Scope of delivery
- Cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 314.99€ 264.98*








































