
Highlights & Details
VOLTCRAFT Power Inverter, modified sine wave, 2000W / 12V / 0.5A USB, Germansocket,MSW 2000-12-G
- Output waveform: modified sine wave
- Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection
Technical specifications
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
2000 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
USB
- Nominal load efficiency
85 %
- Outlets
2
- Output frequency
50 Hz
- Permanent current
2 A
- Remote control
No
- Weight
5.8 kg
- Cooling method
Fan
- Width
141 mm
- Height
269 mm
- Length
503 mm
- Peak output power
4000 W
- Type
MSW 2000-12-G
- Features
Modified sine wave
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796908 VOLTCRAFT Inverter Modified sine wave MSW 2000-12-G 2000 W 12 V DC - 230 V AC Modified sine wave
User & Safety Instructions 2796908 VOLTCRAFT Inverter Modified sine wave MSW 2000-12-G 2000 W 12 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 2796908 VOLTCRAFT Inverter Modified sine wave MSW 2000-12-G 2000 W 12 V DC - 230 V AC Modified sine wave
Description
This text is machine translated.
Features
- Modified sine wave power inverter
- German socket, 2000 W /12 V, with USB 2 A
Scope of delivery
- Inverter
- Battery cable.( black & red)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 317.98*
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































