• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DCM 340 Digital rack-mount meter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter module

  • Assembly dimensions 68.5 x 33 mm

Our service for you

Technical specifications

Product type

Digital rack-mount meter

Type

DCM 340

Recess width

68.5 mm

Display (counts)

6

Recess height

33 mm

Operating voltage

3 V DC

Dim

(W x H x D) 72 x 36 x 15.5 mm

Factory colour

Black

Width

72 mm

Height

36 mm

Frame width

72 mm

Frame height

3.6 cm

Digit height

14 mm

Depth

15.5 mm

Assembly dimensions

68.5 x 33 mm

Total dimensions

36 x 72 mm

Counter range

0 - 999999

Reset

Electrically

Temperature range

-10 to +50 ºC °C

Input voltage

3 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 126697 VOLTCRAFT DCM 340 Digital rack-mount meter

User & Safety Instructions 126697 VOLTCRAFT DCM 340 Digital rack-mount meter

Warranty Terms

Warranty Terms 126697 VOLTCRAFT DCM 340 Digital rack-mount meter

Description

6-digit forwards/backwards counter with DIN dimensions for installation in power supplies, lab equipment and control panels. Standard module with DIN dimensions 72 x 36 mm, 14 mm digit height and backlight.

Features

  • Forward/backward counter with 6-digit display
  • Alarm output for an optional buzzer or LED when a pre-selected value is reached
  • Forwards/backwards counting means that the device can be used as a countdown timer
  • Pre-selected value is set using four optional buttons
  • Counting input via button against earth or logic level (active low)
  • Switchable counting frequency 2Hz/250Hz
  • Outputs for counter status ‘0’ and alarm activated
  • Operating voltage 3 V/DC.

What kind of Digital Panel Meters are you looking for?