• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Penetration thermometer DET3R

  • Measuring range -40 to +250 ° C
  • Waterproof as per the IPx7 standard
  • High accuracy by simple calibration in ice-water

Our service for you

Technical specifications

Product type

Probe thermometer

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+250 °C

Accuracy ± °C

0.5 °C

ISO standards

Dim

(L x W) 218 mm x 25 mm

Resolution (temperature)

0.1 °C

Probe length

105 mm

Weight

34 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-40 up to +250 °C

Width

25 mm

Length

218 mm

Power supply (details)

1 x LR44

Resolution

0.1 °C

Basic accuracy

± 0.5 °C

Temperature range

-40 to +250 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Information

Information 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Information 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Information 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Information 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Conformity certificate

Conformity certificate 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Warranty Terms

Warranty Terms 1240257 VOLTCRAFT DET3R Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +250 °C

Description

With waterproof casing for heavy application also. The simple and quick execution of zero balance in ice water ensures higher accuracy for longer period.

Features

  • Min.-/Max.-/Hold-Memory with dynamic Update
  • °C/°F switch
  • T90 Measuretime approx. 8 s
  • Auto-switch-off
  • Continuous measurement function

Scope of delivery

  • Protection cap with clip
  • 1 {battery} (Type LR1)
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.