• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DHHM 230 Digital rack-mount meter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating hours counter module DHHM 230

  • Assembly dimensions 45 x 22 mm

Our service for you

Technical specifications

  • Current consumption 50 µA
  • Temperature range from -10 °C to +50 °C.
Product type

Digital rack-mount meter

Reading type

Service hours

Reading range (min.)

-10 °C

Type

DHHM 230

Reading range (max.)

+50 °C

Display technology

LCD

Recess width

45.5 mm

Display (counts)

6

Recess height

22 mm

Operating voltage

3 V DC

Dim

(L x W x H) 15.5 x 48 x 24 mm

Factory colour

Black

Width

48 mm

Height

24 mm

Length

15.5 mm

Frame width

48 mm

Digit height

10 mm

Depth

15.5 mm

Type

48 x 24 mm

Assembly dimensions

45 x 22 mm

Counter range

99999.9 h

Reset

Electrically

Input voltage

3 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 126618 VOLTCRAFT DHHM 230 Digital rack-mount meter

Warranty Terms

Warranty Terms 126618 VOLTCRAFT DHHM 230 Digital rack-mount meter

Description

DIN-dimension operating hours/countdown timer for installation in power supplies, lab equipment and control panels. Standard module with DIN dimensions 48 x 24 mm and 10 mm digit height.

Features

  • Operation hour-meter with 6-digit display
  • Alarm output for an optional buzzer or LED with reaching a preselect value
  • Additionally with backward-counting even applicable as count down timer
  • Adjustment of the preselected value via four optional keys
  • Meter input via key against mass or logic level (active low)
  • Active outputs for Timer and Alarm
  • Operating voltage 3 V/DC

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)