• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DO-500 DO meter

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pen-type Dissolved Oxygen meter DO-500

  • Water proof (IP57)
  • DO and Temperature simultaneously
  • Automatic Temperature compensation

Technical specifications

Product type

DO meter

Accuracy

±0.2 + 1digit

Resolution

0.00001 mg/l

Power supply (details)

6 V DC Battery

Dim

(L x W x H) 195 x 40 x 36 mm

Weight

135 g

Width

40 mm

Height

36 mm

Length

195 mm

IP57

Electrode length

50 mm

Unit of measurement

Oxygen

Reading range (max.)

20 ppm

Reading range (min.)

0 ppm

Weight, information

incl. batteries

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762761 VOLTCRAFT DO-500 DO meter

Conformity certificate

Conformity certificate 1762761 VOLTCRAFT DO-500 DO meter

Security datasheet

Security datasheet 1762761 VOLTCRAFT DO-500 DO meter

Warranty Terms

Warranty Terms 1762761 VOLTCRAFT DO-500 DO meter

Description

The DO-500 for dissolved oxygen provides the user with an easy-to-use and practical measuring device. The casing is waterproof, robust and floatable, which ensures its operational capability even under the most difficult conditions. Due to the manual salinity and height compensation, the device can also be used flexibly. The DO probe module can be changed quickly and easily by the user.

This text is machine translated.

Features

  • Large LCD displays DO or O2 and temperature simultaneously
  • Waterproof according to IP57 standard and robust design for practical use in the field. It floats on the water.
  • Battery and consumption display
  • Automatic switch-off after 10 minutes when not in use

Scope of delivery

  • Dissolved oxygen meter DO-500
  • 2x membrane cap
  • Electrolyte x 50 ml
  • 4x 1.5V AAA battery
  • Plastic buret
  • Polishing strips
  • Fixed spanner
  • Carrying case
  • User manual.
  • 2 x screws
  • Lanyard

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.