• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DS-02-ISO Industrial strobe Calibrated to (ISO standards) 60 - 32000 U/min

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital stroboscope DS-02

  • Xenon flash tube
  • Battery/rechargeable battery or power supply operation possible

Our service for you

Technical specifications

  • Battery life: approx. 2 h at 1600 rmp (depending upon the battery type), battery life approx. 2 h at 3000 rmp (depending upon battery type)
Product type

Industrial strobe

RPM accuracy

± 0,05% + 1 Digit

Speed resolution

0.1 U/min

Dim

(W x H) 120 mm x 120 mm

ISO standards

Weight

1 kg

Display

LED

Rotational speed, optical (max.)

32000 U/min

Rotational speed, optical (min.)

60 U/min

Rotational speed (optical)

60 - 32000 U/min

Calibration service

3 suitable calibration values in the measuring range of the respective device

Width

120 mm

Height

120 mm

Type

DS-02

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454415 VOLTCRAFT DS-02-ISO Industrial strobe Calibrated to (ISO standards) 60 - 32000 U/min

Warranty Terms

Warranty Terms 2454415 VOLTCRAFT DS-02-ISO Industrial strobe Calibrated to (ISO standards) 60 - 32000 U/min

Description

The DS-02 makes fast, repeating courses of motion, visible which cannot be noticed by the human eye no more. By flashes produced for the movement the courses of motion appear synchronous as apparently standing picture. So can be observed printings, oscillations and other events with current enterprise. Continuous operation is possible for up to 2 hours without a break. In addition, the attitude of the flash rate been made by an adjusting wheel, can be entered with keys (). The adjusted flash rate can be doubled and halved by push of a button simply and from the equipment read off.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Batteries, rechargeable batteries or mains adapter not included in delivery.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.