• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSA-3100 Handheld oscilloscope Calibrated to (ISO standards) 100 MHz 500 MSa/s 8 KP 8 Bit Handheld, Multimeter

1/15
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT DSA-3100 digital oscilloscope 3 in 1

  • 3-in-1 oscilloscope, multimeter and spectrum analyzer
  • 3.5" (8.89 cm) LCD color screen (320 x 240 pixels)
  • USB-C® interface

Our service for you

Technical specifications

  • Oscilloscope:
  • 100 MHz bandwidth, 2 channels
  • Max. 500 MSa/s sampling rate
  • Max. 8 K recording length
  • 10000 WFM/s update rate
  • USB-C® interface, supports power banks, PC software connectivity and self-calibration function
  • Multimeter:
  • CATII 1000 V
  • 20,000 counts
  • Area automatic control
  • True RMS
  • Measurement functions - voltage, current, resistance, diode test, switch-on/switch-off test, Continuity test
  • Hold function
  • Relative measurement function
  • Spectral Analyzer:
  • Frequency range: 9 kHz – 3 GHz
  • Frequency resolution 100 Hz
  • Max. DC input voltage 50 VDC
  • + DANL: (Input attenuation 0 dB, PA OFF, 100 kHz resolution bandwidth, normalization to 1 Hz, 20°C - 30°C)
  • 10 MHz to 2 GHz -130 dBm (typical), <-120 dBm
  • 2 GHz to 3 GHz -125 dBm (typical), <-115 dBm
Product type

Handheld oscilloscope

Bandwidth

100 MHz

Channel sample rate

500 MSa/s

Resolution

8 Bit

Screen size

8.89 cm

Oscilloscope features

Handheld

Multimeter functions

Spectrum analyzer

No. of analogue inputs

2

ISO standards

Reading category

CAT II

Vertical deflection

10 mV/div - 10 V/div

Input impedance

1 MΩ±2%, parallel zu 16 pF±10 pF

Input coupling

AC, ground

Input voltage

MAX. 400 V (DC + AC, PK - PK)

Power supply (details)

DC 5VDC, 2A

Dim

(L x W x H) 198 x 38 x 96 mm

Weight

0.6 kg

Width

38 mm

Height

96 mm

Length

198 mm

Interfaces

1x USB 2.0 (device)

Channel memory depth

8 KP

Type

DSA-3100

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768281 VOLTCRAFT DSA-3100 Handheld oscilloscope Calibrated to (ISO standards) 100 MHz 500 MSa/s 8 KP 8 Bit Handheld, Multimeter

User & Safety Instructions

User & Safety Instructions 3768281 VOLTCRAFT DSA-3100 Handheld oscilloscope Calibrated to (ISO standards) 100 MHz 500 MSa/s 8 KP 8 Bit Handheld, Multimeter

User & Safety Instructions 3768281 VOLTCRAFT DSA-3100 Handheld oscilloscope Calibrated to (ISO standards) 100 MHz 500 MSa/s 8 KP 8 Bit Handheld, Multimeter

Warranty Terms

Warranty Terms 3768281 VOLTCRAFT DSA-3100 Handheld oscilloscope Calibrated to (ISO standards) 100 MHz 500 MSa/s 8 KP 8 Bit Handheld, Multimeter

Description


Digital oscilloscope with triple function
The VOLTCRAFT DSA-3100 digital oscilloscope is designed for mobile use: Handy and robust, with handy edge protection, it is the optimal companion for mastering the most diverse requirements. The anti-skid buttons simplify the use, the clear 8.89 cm (3.5 inch) LCD-color display the evaluation on site.
Function 1: Oscilloscope
The DSA-3100 offers two channels with a bandwidth of 100 MHz, a maximum sampling rate of 500 MS/s and 8K recording length. The update rate is 10000 WFM/s. The integrated USB-C® interface supports power banks as well as the PC software connection and self-calibration function.
Function 2: Multimeter
The multimeter can be used in the measurement category CATII 1000 V for continuity tests, voltage, current, resistance, diode function measurements as well as switch-on and switch-off tests. Relative measurements are also possible. Hold and Auto functions make the workflow easier and TRMS ensures reliable measurements. The display has over 20,000 counts.
Function 3: Spectral Analyzer
The spectral analyzer on the VOLTCRAFT DSA-3100 operates in the frequency range 9 to 3 GHz with a frequency resolution of 100 Hz. The maximum DC input voltage is 50 VDC. The mean noise level, which refers to the sensitivity of a spectral analyzer, is specified as the displayed average noise level (DANL) - in the VOLTCRAFT DSA-3100 with 10 MHz to 2 GHz -130 dBm (typical), <-120 dBm and 2 GHz to 3 GHz -125 dBm (typical), <-115 dBm.
Wide range of accessories.
In addition to the digital oscilloscope, the delivery package includes a USB cable, two test tips, adjustment of probe tip, a pair of multimeters (in red and black), a CD with software and operating instructions as well as a practical carrying case. A quick start guide and safety data sheet are also included.

This text is machine translated.

Features

  • Oscilloscope:
  • 100 MHz bandwidth, 2 channels
  • Max. 500 MSa/s sampling rate
  • Max. 8 K recording length
  • 10000 WFM/s update rate
  • USB-C® interface, supports power banks, PC software connectivity and self-calibration function
  • Multimeter:
  • CATII 1000 V
  • 20,000 counts
  • Area automatic control
  • True RMS
  • Measurement functions - voltage, current, resistance, diode test, switch-on/switch-off test, Continuity test
  • Hold function
  • Relative measurement function
  • Spectral Analyzer:
  • Frequency range: 9 kHz – 3 GHz
  • Frequency resolution 100 Hz
  • Max. DC input voltage 50 VDC
  • + DANL: (Input attenuation 0 dB, PA OFF, 100 kHz resolution bandwidth, normalization to 1 Hz, 20°C - 30°C)
  • 10 MHz to 2 GHz -130 dBm (typical), <-120 dBm
  • 2 GHz to 3 GHz -125 dBm (typical), <-115 dBm

Scope of delivery

  • Device
  • USB cable
  • 2x test probes
  • Probe adjustment
  • 1x multimeter-test leads pair (red & black)
  • CD (software and instructions)
  • Carrying case
  • Printed quick start guide
  • Printed safety data sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.