
Highlights & Details
DSO-1102D digital storage oscilloscope
- 100 MHz bandwidth
- 1 GS/s real time sampling rate, equivalent to 25 GS/s
- Discount package set includes 2 probes
Our service for you
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
500 MSa/s
- Displays
LCD
- Resolution
8 Bit
- Screen size
17.7 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
4 ns - 80 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
2 mV - 5 V/div
- Input impedance
1 MΩ
- Input coupling
DC/AC/GND
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 108 x 313 x 142 mm
- Weight
2 kg
- Display
800 x 480 p
- Width
313 mm
- Height
142 mm
- Length
108 mm
- Interfaces
USB
USB host
- Channel memory depth
512 KP
- Type
DSO-1102D
- Resolution
8 Bit
- Accuracy
±3 %
- Max. power consumption
30 W
- Operation types
CH1, CH2, dual, XY
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Datasheet 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Information
Information 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Conformity certificate
Conformity certificate 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download
Download 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 1009672 VOLTCRAFT DSO-1102D Digital 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
The entry-level digital storage oscilloscope. The device has two channels with a bandwidth of 100 MHz and a real-time sampling rate of max. 1 GSa/s. The memory depth of 512 kpts, whereby the use of only one channel up to 1 Mpts is available. The 17.7 cm (7") large color display has a resolution of 800 x 480 Pixel offers a very good readability. In connection with the USB host for storing data on an optional stick is your digital oscilloscope DSO-1102D offers almost unbeatable in price/performance ratio. Automatic measurement functions, including FFT, a wide range of trigger options, a USB interface, a multilingual help menu and standard software included in the delivery round off the features of your oscilloscope perfectly.
Calibration according to factory standard:
A factory calibration is within the framework of quality assurance in production of the measuring device. This is sufficient for general measurements and ensures compliance with the tolerance limits as stated in the technical data. The technical data are in the manual. This does not include certification.
Scope of delivery
- 2 probes (each 1:1/10:1)
- Mains cable
- USB cable
- Software
- Comprehensive user manual (English)
- Quick Guide (Multilingual).
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





