
Highlights & Details
DSO-111 Digital Oscilloscope
- 10 MHz bandwidth, 1 channel
- 9.40 cm LCD colour screen
- Max. 100 MSa/s sampling rate
- Multi-level gray scale
Our service for you
Technical specifications
- Product type
Digital
- Bandwidth
10 MHz
- Channel sample rate
100 MSa/s
- Displays
Color LCD
- Screen size
9.398 cm
- Time base
0.05 µs/div - 0.1 s/div
Manufacturer's standards (no certificate)
- Reading category
CAT II 400 V
- Vertical deflection
5 mV/div - 10 mV
- Input impedance
1 MΩ ±2%
- Input coupling
DC, AC, GROUND
- Input voltage
400 V (DC+AC, PK-PK)
- Power supply (details)
100V-240V AC, 50/60Hz
- Dim
(L x W x H) 117 x 192 x 288 mm
- Weight
1.8 kg
- Width
192 mm
- Height
288 mm
- Length
117 mm
- Type
DSO-111
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2384768 VOLTCRAFT DSO-111 Digital 10 MHz 1-channel 100 MSa/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384768 VOLTCRAFT DSO-111 Digital 10 MHz 1-channel 100 MSa/s 1 pc(s)
User & Safety Instructions 2384768 VOLTCRAFT DSO-111 Digital 10 MHz 1-channel 100 MSa/s 1 pc(s)
Conformity certificate
Conformity certificate 2384768 VOLTCRAFT DSO-111 Digital 10 MHz 1-channel 100 MSa/s 1 pc(s)
Warranty Terms
Warranty Terms 2384768 VOLTCRAFT DSO-111 Digital 10 MHz 1-channel 100 MSa/s 1 pc(s)
Description
This text is machine translated.
Features
- 130,000 wfms/s refresh rate
- Supports trigger lock
- Low power consumption: < 15 W
Scope of delivery
- Oscilloscope
- Power cord
- Probes
- Probe adjustment tool
- 1 x Spare fuse
- Safety hint sheet
- Quick guide
- Operation instructions in English (as download)
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












