
Highlights & Details
Voltcraft 4-channel storage oscilloscope with function generator 1000 Series
- 200 MHzBandwidth
- 4 channels
- USB interface for data transfer
- Built-in function generator
- 17.7 cm (7") TFT color display
Our service for you
Technical specifications
- Arbitrary Waveform Generator
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT, 7", 800*480 pix
- Resolution
8 Bit
- Screen size
17,7 cm (7")
- Oscilloscope features
Digital storage (DSO)
Function generator
- Time base
2ns/div-100S/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
500uV/div-10V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
120-240Vrms, 45Hz to 66Hz
- Dim
(L x W x H) 313 x 108 x 142 mm
- Weight
2.8 kg
- No. of digital inputs (max.)
4
- Display
800*480 p
- Width
108 mm
- Height
142 mm
- Length
313 mm
- Interfaces
USB 2.0 port A
USB 2.0 port B
- Channel memory depth
64 KP
- Type
DSO-1204F
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Information
Information 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Conformity certificate
Conformity certificate 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Warranty Terms
Warranty Terms 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Download
Download 1562815 VOLTCRAFT DSO-1204F Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Description
The entry-level digital storage oscilloscope. The device has four channels with a bandwidth of200 MHz, a real-time sampling rate of max.1 null. The memory depth is64 null, in the use of only one channel up to 1 Mpts is available. The 17.7 cm (7") large color display has a resolution of 800 x 480 pixels and offers a very good readability. In connection with the USB host for storing data on an optional stick is your digital oscilloscope isDSO-1204F almost unbeatable. Automatic measurement functions, including FFT, a wide range of trigger options, a USB interface, a multilingual help menu and standard software included in the delivery round off the features of your oscilloscope perfectly.
Integrated functions generator
Thanks to the built-in function generator in the oscilloscope, no additional device is required. Signals can be fed in the test circuit and immediately with the oscilloscope can be picked up. The function generator can signal shapes such as sine (up to 25 MHz), square (up to 10 MHz), ramp (up to 1 MHz), EXP (a rise/fall to 5 MHz) generate.
Calibration according to factory standard:
A factory calibration is within the framework of quality assurance in production of the measuring device. This is sufficient for general measurements and ensures compliance with the tolerance limits as stated in the technical data. The technical data are in the manual. This does not include certification.
Features
- USB interface
- Built-in help system.
Scope of delivery
- Digital Storage Oscilloscope
- 4 probes
- USB cable
- Power cord
- BNC cable
- Software CD with full english instructions
- Quick guide.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









