• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft 4-channel storage oscilloscope 1000 Series

  • 250 MHzBandwidth
  • 4 channels
  • USB interface for data transfer
  • 17.7 cm (7") TFT color display

Our service for you

Technical specifications

Product type

Digital

Bandwidth

250 MHz

Channel sample rate

1 GS/s

Displays

TFT colour display

Resolution

8 Bit

Screen size

17,7 cm (7")

Oscilloscope features

Digital storage (DSO)

Time base

2 nS-100 S/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Vertical deflection

500 μV - 10 V/div

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

500 ΜV/div to 10 V/div

Power supply (details)

100-240 Vrms, 45 Hz to 440 Hz, V AC

Dim

(L x W x H) 313 x 318 x 150 mm

Weight

2.8 kg

Display

800 x 480 p

Width

318 mm

Height

150 mm

Length

313 mm

Interfaces

USB 2.0 port A

USB 2.0 port B

Channel memory depth

64 KP

Type

DSO-1254E

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

Information

Information 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

Conformity certificate

Conformity certificate 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

Warranty Terms

Warranty Terms 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

Download

Download 1590010 VOLTCRAFT DSO-1254E Digital 250 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)

Description

This text is machine translated.

The entry-level digital storage oscilloscope. The device has four channels with a bandwidth of250 MHz, a real-time sampling rate of max.1 null. The memory depth is64 null, in the use of only one channel up to 1 Mpts is available. The 17.7 cm (7") large color display has a resolution of 800 x 480 pixels and offers a very good readability. In connection with the USB host for storing data on an optional stick is your digital oscilloscope isDSO-1254E almost unbeatable. Automatic measurement functions, including FFT, a wide range of trigger options, a USB interface, a multilingual help menu and standard software included in the delivery round off the features of your oscilloscope perfectly.

Calibration according to factory standard:
A factory calibration is within the framework of quality assurance in production of the measuring device. This is sufficient for general measurements and ensures compliance with the tolerance limits as stated in the technical data. The technical data are in the manual. This does not include certification.

Features

  • USB interface
  • Built-in help system.

Scope of delivery

  • Digital Storage Oscilloscope
  • 4 probes
  • USB cable
  • Power cord
  • Software CD with full english instructions
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.