• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (ISO standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld,

1/30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DSO-2072H digital oscilloscope 3 in 1 ISO

  • 3 in 1 - oscilloscope, multimeter and waveform generator3.5" (8.89 cm) LCD color screen (320 x 240 Pixel)USB-Type-C interface

Our service for you

Technical specifications

  • Max. 10,000 wfm/s
Product type

Handheld oscilloscope

Bandwidth

70 MHz

Channel sample rate

250 MSa/s

Displays

Colour LCD

Resolution

8 Bit

Screen size

8.89 cm (3.5")

Oscilloscope features

Handheld

Function generator

Multimeter functions

Time base

5 ns / div - 1000 ns / div

No. of analogue inputs

2

ISO standards

Reading category

CAT II 400 V

Vertical deflection

10 mV / div - 10 V / DIF

Input impedance

1 MΩ±2%, 16 pF±10 pF

Input coupling

DC AC Ground

Input voltage

400 V (DC + AC, peak, 1MΩ input impedance

Power supply (details)

USB-C(ext.) 2x 18650 (int)

Dim

(L x W x H) 198 x 38 x 96 mm

Weight

600 g

No. of digital inputs (max.)

2

Width

38 mm

Height

96 mm

Length

198 mm

Interfaces

USB device

Channel memory depth

8 KP

Type

DSO-2072H

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2742629 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (ISO standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld,

User & Safety Instructions

User & Safety Instructions 2742629 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (ISO standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld,

Warranty Terms

Warranty Terms 2742629 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (ISO standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld,

Description

Three measuring devices in oneThe digital oscilloscope 3-in-1 by VOLTCRAFT has it in the truest sense of the word.Function 1: Digital oscilloscopeAs an oscilloscope, the DSO-2072H has two channels with a bandwidth of maximum 70 MHz, a maximum sampling rate of 250 MS/s and 8K recording length. The vertical resolution is 8 bits.Function 2: MultimeterThe multimeter can be used in the measurement category CATII 1000 V for voltage, current, resistance, capacitance, continuity and diode function measurements. The Auto function simplifies the workflow and TRMS ensures reliable measurements. The display has 20,000 digits.Function 3: Waveform generatorThe waveform generator has a channel with a maximum frequency output of 25MHz and a sampling rate of up to 125 MS/s.A frequency resolution of 0.1 Hz, 14-bit vertical resolution and a waveform length of 8K allow reliable working.Adequate accessoriesThe DSO-2072H includes a probe with adjustment tool, a cable from BNC connector to alligator clip, a pair of black-red multimeter test leads, a USB cable, a quick guide as well as a protective soft bag. The enclosed CD contains software and English operating instructions.

This text is machine translated.

Features

  • Oscilloscope:70 MHz bandwidth, 2 channelsMax. 250 MSa/s sampling rateMax. 8K recording length8-bit vertical resolutionMultimeter:CATII 1000 V20,000 digitsAuto rangeTRMSMeasure type - voltage, current, resistance, capacity, on/off, DiodeWaveform generator:Max. 25 MHz frequency output, 1 channelMax. 125 MS/s sampling rate0.1 Hz frequency resolution14-bit vertical resolution8K waveform length

Scope of delivery

  • OscilloscopeProbeProbe adjustment toolUSB cableSoft case2 x BNC on alligator clip cable1 x Pair multimeter measuring leads (red & black)Software + English instructions on CDQuick guideSafety instructions sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.