
Highlights & Details
USB oscilloscope to arbitrarem DDS function generator DSO-2047G
- 70 MHz DSO bandwidth
- 4 DSO channels
- 1 generator output
- DC - 25 MHz generator frequency
Our service for you
Technical specifications
- Trigger selection: Flank/pulse/Video/old.
- Trigger source: CH1/CH2/CH3/CH4/EXT
- Probe ratio can be set: 1:1, 10:1, 100:1, 1000:1, 10000:1, 20:1
- Frequency generator: 1 channel
- Bandwidth DC - 25 MHz
- Memory depth of 4000 Samples
- Product type
USB Oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
200 MSa/s
- Resolution
8 Bit
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
Function generator
- Time base
5 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
10 mV - 5 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
40 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 255 x 45 x 190 mm
- Weight
1 kg
- Width
45 mm
- Height
190 mm
- Length
255 mm
- Interfaces
USB
- Channel memory depth
16 MP
- Type
DSO-2074G
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1182107 VOLTCRAFT DSO-2074G USB Oscilloscope 70 MHz 4-channel 200 MSa/s 16 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Fu
Conformity certificate
Conformity certificate 1182107 VOLTCRAFT DSO-2074G USB Oscilloscope 70 MHz 4-channel 200 MSa/s 16 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Fu
Warranty Terms
Warranty Terms 1182107 VOLTCRAFT DSO-2074G USB Oscilloscope 70 MHz 4-channel 200 MSa/s 16 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Fu
Download
Download 1182107 VOLTCRAFT DSO-2074G USB Oscilloscope 70 MHz 4-channel 200 MSa/s 16 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Fu
Description
When connected to a PC with USB interface, you have a fully-featured memory oscilloscope, with the additional advantage that you can store the measurements and process them afterwards. The device has four independent channels on which you can record signals up to 70 MHz. The program screen emulates a conventional oscilloscope. The auto-set function for the automatic adjustment of the settings to the respective measurement signal, and the extensive trigger functions simplify the operation. The FFT analysis function makes possible the spectrum analyzes.
The integrated arbitrary DDS function generator also enables the generation of standard signals or user-definable signals up to 25 MHz. The Frequency Generation is completely digital what a high accuracy and stability of the frequency provides.
Features
- Four independent channels
- The program screen emulates a conventional oscilloscope.
- Auto-set function for the automatic adjustment of the settings at the respective measuring signal
- Extensive trigger functions
- FFT-Analyse function
- Data export to Excel
- 1 generator output.
Scope of delivery
- 4 probes (each 1:1/10:1)
- Power supply unit with 4 interchangeable plugs (EU/GB/US/AU)
- BNC-BNC measuring cable
- USB cable
- Software CD
- Bag
- User manual.
Hints
System requirements
- CD drive
- Free USB2.0 interface
- Windows® XP, Windows Vista™,Windows® 7, 8, 10, 11.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















