
Highlights & Details
USB oscilloscope attachment DSO-3204
- 200 MHz
- No. of analogue inputs 4
- LabView-compatible
Our service for you
Technical specifications
- Probe ratio can be set: 1:1, 10:1, 100:1, 1000:1
- Impedance: 1 MΩ/25 pF
- Product type
USB Oscilloscope
- Bandwidth
200 MHz
- Channel sample rate
250 MSa/s
- Resolution
8 Bit
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
- Time base
2 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
2 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
35 V
- Power supply (details)
USB
- Dim
(L x W x H) 190 x 35 x 100 mm
- Weight
900 g
- Width
35 mm
- Height
100 mm
- Length
190 mm
- Interfaces
USB
- Channel memory depth
16 KP
- Type
DSO-3204
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490962 VOLTCRAFT DSO-3204 USB Oscilloscope 200 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 p
Conformity certificate
Conformity certificate 1490962 VOLTCRAFT DSO-3204 USB Oscilloscope 200 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 p
Warranty Terms
Warranty Terms 1490962 VOLTCRAFT DSO-3204 USB Oscilloscope 200 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 p
Download
Download 1490962 VOLTCRAFT DSO-3204 USB Oscilloscope 200 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 p
Description
When connected to a PC with USB interface, you have a fully-featured memory oscilloscope, with the additional advantage that you can store the measurements and process them afterwards. The device has four independent channels on which you can record signals up to 200 MHz. The program screen emulates a conventional oscilloscope. The Auto Set function adjusts the settings automatically to the current signal, and the extensive trigger functions make it very simple to operate. The FFT analysis function makes possible the spectrum analyzes.
Features
- Four independent channels
- The program screen emulates a conventional oscilloscope.
- Auto-set function for the automatic adjustment of the settings at the respective measuring signal
- Extensive trigger, voltage, and time measurement functions
- Cursor functions
- FFT analysis function makes possible the spectrum analyzes
- Data export to Excel.
Scope of delivery
- Software CD
- Quick guide
- USB Y-cable.
Hints
System requirements
- CD drive · 2 free USB 2.0 interface · Windows ® XP/Windows Vista/Windows ® 7/8/10/11.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















