• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser tachometer DT-10L

  • For the measurement of small objects
  • counter function

Our service for you

Technical specifications

  • Measuring range counter: 1 - 99 999
Product type

Tachometer

Measuring type

Optical

RPM accuracy

± 0,05 % + 1 digit

Speed resolution

0.1

Reading distance

5 - 50 cm

Operating voltage

9 V battery pack

Dim

(W x H) 5.8 cm x 16 cm

DAkkS standards

Weight

151 g

Display

LCD

Rotational speed, mechanical (max.)

99999 U/min

Rotational speed, mechanical (min.)

2 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

2 U/min

Rotational speed range (max.)

2 - 99999 U/min

Rotational speed (optical)

2 - 99999 U/min

Calibration service

5 appropriate calibration values in the measuring range of the respective device

Width

5.8 cm

Height

16 cm

Type

DT-10L

Display (details)

LCD

Temperature range

0 - 50 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Information

Information 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Information 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Conformity certificate

Conformity certificate 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Security datasheet

Security datasheet 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Warranty Terms

Warranty Terms 1242406 VOLTCRAFT DT-10L-D Tachometer Calibrated to (DAkkS standards) 2 - 99999 U/min

Description

Simple hand-held instrument for measuring the rotational speed. Using a laser unit can be non-contact rotating parts, it is very precise and are even measured in daylight conditions. Results are shown digitally on an LC display. The data obtained can be used as the engine speed in rpm or as an event-counting function. The meter has a Min.-/Max function.Memory and the last measured value is held for a short time to read.

Features

  • Rotational Speed Measurement
  • counter functional
  • backlight.

Scope of delivery

  • 9 V battery
  • storage box
  • reflector strips
  • Operational instructions

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.