
Highlights & Details
DT-TEST-KIT 150+VC-331
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
200 A
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Interfaces
none
- Height
138 mm
- Width
68 mm
- Weight
210 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
DT-TEST-KIT 150+VC-331
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 68 mm x 138 mm
- Features
Continuity tester
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Datasheet 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 3737832 VOLTCRAFT DT-TEST-KIT 150+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















