• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Endoscope probe Probe diameter 3.9 mm 3 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft 3M/3.9MM Flexible view endoscope camera probe

  • Compatible with VOLTCRAFT ® endoscope BS1000T
  • 3 m probe with 3.9 mm camera diameter
  • QVGA camera with built-in 4 LEDs
  • IP67

Our service for you

Technical specifications

Probe length

3 m

Product type

Endoscope probe

Probe diameter

3.9 mm

Camera resolution

320 x 240 Pixel

Min. focusing distance

10 mm

Weight

96 g

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-1000T

IP67 (probe)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301362 VOLTCRAFT Endoscope probe Probe diameter 3.9 mm 3 m

Warranty Terms

Warranty Terms 2301362 VOLTCRAFT Endoscope probe Probe diameter 3.9 mm 3 m

Description

Compatible with Voltcraft ® endoscope BS1000T. Probe lead has 3.9 mm camera diameter.
QVGA camera with 4 integrated LEDs.

This text is machine translated.

Scope of delivery

  • 3 m flexible probe with camera
  • Rubber cap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.