• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 335.00
-45 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Semi-flexible endoscope camera probe,Probe diameter 5.5 mm, 1 m

  • Probe diameter of just 5.5 mm
  • Semi-flexible and watertight (IP67) with a length of 1 m
  • With front-view optics
  • Compatible with VOLTCRAFT ® endoscopes BS1000 and BS1500

Our service for you

Technical specifications

  • Front View
Probe length

1 m

Product type

Endoscope probe

Probe diameter

5.5 mm

Light source

4 LEDs, white, 3500 lx dimmable

Camera resolution

640 x 480 Pixel

Min. focusing distance

15 mm

Dim

(Ø x L) 5.5 mm x 1 m

Endoscope features

Waterproof

Swivelling

LED lit

Focus

15 – 50 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-1000T

VOLTCRAFT BS-1500T

Length

1 m

(Ø)

5.5 mm

IP67

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 125053 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit

User & Safety Instructions

User & Safety Instructions 125053 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit

Conformity certificate

Conformity certificate 125053 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit

Warranty Terms

Warranty Terms 125053 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit

Description

Front view - always a look ahead!
Thanks to front view camera at the tip of the probe you can see everything that happens in front of the camera. This makes this probe can be used universally for various purposes. The semi-flexible camera neck moves the camera present on the top even to inaccessible positions. The four leds integrated in the camera head enable pictures in dark areas. The brightness is continuously adjustable using the connected basic device.

Due to the watertight construction (IP67), the camera is also ideal for liquids. Due to the flexible guide, the low weight and the excellent lenses, you are able to detect weaknesses and problem spots in machines and system in conjunction with the basic unit and therefore take effective preventative action without firstly having to carry out cost dismantling. The power is supplied via the respective endoscope base unit connected. Optionally, the tip of the endoscope camera can also be fitted with a magnet or a mirror.

Suitable endoscope camera for professional endoscope BS-1000T and BS-1500T.

This text is machine translated.

Features

  • Semi-flexible gooseneck design
  • CMOS sensor
  • Resistant to motor and gear oils.

Hints

For the operation a main endoscope unit BS-1000T and BS-1500T needs. Not for use on humans or animals.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.