• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IR temperature measurement adapter IR 550 A

  • Perfect accessory for Digital Multimeter
  • Easy to operate
  • 8:1 optics
  • -30 to +550 ° C measuring range
  • Indicates the measured temperature on display of the multimeter

Our service for you

Technical specifications

  • Temperature measurement range -30 to + 550 °C
  • Accuracy ±2% of the measured value or ±2 °C
  • Measuring optics 8:1
  • Emission level 0.95
  • Output 1mV/°C(H x W x D) 50 x 165 x 40 mm
Product type

IR thermometer

Max. temperature

+550 °C

Basic accuracy

2 %

Accuracy ± °C

2 °C

Emissivity

0.95 fixed

Display

8:1

DAkkS standards

Dim

(W x H x D) 50 x 165 x 40 mm

Pick-up time (details)

<1 s

Features

Pyrometer

Emission level (max.)

0.95

Emission level (min.)

0.95

Weight

180 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Width

50 mm

Height

165 mm

Depth

40 mm

Power supply (details)

9 V battery

Min. temperature

-30 °C

Accuracy

±2% or ±2 °C

Temperature

30 to +550 °C

Optics

8:1

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241425 VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

Information

Information 1241425 VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

Information 1241425 VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

Conformity certificate

Conformity certificate 1241425 VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

Warranty Terms

Warranty Terms 1241425 VOLTCRAFT IR-550A IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -30 - +550 °C

Description

This text is machine translated.

Adapter for contactless measurement of temperatures The adapter can be connected to any commonly available measuring device which measures mill volts. With target laser for accurate measurements.

Features

  • Fixed laser for viewing reading point
  • Switching between 1mV per ° C or 1mV per °F
  • Standard 4mm banana connectors for simple connection to a voltage meter with mV measuring range
  • Perfect for non-contact temperature measurement of extremely hot or moving objects.

Scope of delivery

  • 1 Battery (9 V block)
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. For measuring devices with DC millivolt range and 4 mm measuring sockets.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.