
Highlights & Details
IR temperature measurement adapter IR 550 A
- Perfect accessory for Digital Multimeter
- Easy to operate
- 8:1 optics
- -30 to +550 ° C measuring range
- Indicates the measured temperature on display of the multimeter
Our service for you
Technical specifications
- Temperature measurement range -30 to + 550 °C
- Accuracy ±2% of the measured value or ±2 °C
- Measuring optics 8:1
- Emission level 0.95
- Output 1mV/°C(H x W x D) 50 x 165 x 40 mm
- Product type
IR thermometer
- Max. temperature
+550 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95 fixed
- Display
8:1
ISO standards
- Dim
(W x H x D) 50 x 165 x 40 mm
- Pick-up time (details)
<1 s
- Resolution (temperature)
1 °C
- Features
Non-contact IR reading
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
180 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Width
50 mm
- Height
165 mm
- Depth
40 mm
- Power supply (details)
9 V battery
- Min. temperature
-30 °C
- Accuracy
±2% or ±2 °C
- Temperature
30 to +550 °C
- Optics
8:1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237908 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Information
Information 1237908 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Information 1237908 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Conformity certificate
Conformity certificate 1237908 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Warranty Terms
Warranty Terms 1237908 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Description
Adapter for contactless measurement of temperatures The adapter can be connected to any commonly available measuring device which measures mill volts. With target laser for accurate measurements.
Features
- Fixed laser for viewing reading point
- Switching between 1mV per ° C or 1mV per °F
- Standard 4mm banana connectors for simple connection to a voltage meter with mV measuring range
- Perfect for non-contact temperature measurement of extremely hot or moving objects.
Scope of delivery
- 1 Battery (9 V block)
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




