• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IRS-350 Calibrator Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft IR-Calibrator IRS-350

  • Digitally adjustable reference temperature
  • Fast heating and cooling function
  • Plug terminal for contact sensor

Our service for you

Technical specifications

  • Measuring surface: Ø 58 mm
  • Measurement aperture contact thermometer: Ø 3 mm
  • Emission level: 0.95
  • Basic accuracy: ±0.5 °C.
  • LED display
  • Resolution temperature: 0.1 °C

ISO standards

Product type

Calibrator

Calibration range (thermometer)

+50 to +350 °C

Dim

(L x W x H) 233 x 180 x 114 mm

Weight

3 kg

Operating voltage

230 V AC

Calibration service

Calibration at 3 suitable calibration values in the measuring range of the device

Width

180 mm

Height

114 mm

Length

233 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454461 VOLTCRAFT IRS-350 Calibrator Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2454461 VOLTCRAFT IRS-350 Calibrator Calibrated to (ISO standards)

Description

The IRS-350 enables the temperature balancing of contact-less IR-thermometers. The temperature is set via the plastic foil keyboard. In the double display the actual and the reference temperature values are shown. The temperature measuring area has a diameter of 58 mm and a fixed degree of emission of 0.95.

This text is machine translated.

Features

  • Double display
  • Microcontroller-controlled temperature control
  • Additional adjustment possibility for contact sensor Ø 3 mm.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.