• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K101 + TP 301 Thermometer Calibrated to (ISO standards) Sensor type K

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer + screw-in sensor

  • All K-type temperature sensors with miniature thermocouple plug can be connected
  • 1-channel

Our service for you

  • A square symbol with a horizontal double-headed arrow and the label '1 m' indicates a distance of one metre.
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Sensor measuring range temperature: -100 to 300°C.
  • Sensor measurement accuracy 2.5 °C.
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(L x W x H) 164 x 54 x 34 mm

Response time

2 s

Resolution (temperature)

0.1 °C

Type

1-channel

Features

incl. immersion probe

Probe length

110 mm

Weight

180 g

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Calibration range

1 channel

Width

54 mm

Height

34 mm

Length

164 mm

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K101 + TP 301

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102810 VOLTCRAFT K101 + TP 301 Thermometer Calibrated to (ISO standards) Sensor type K

Information

Information 2102810 VOLTCRAFT K101 + TP 301 Thermometer Calibrated to (ISO standards) Sensor type K

Conformity certificate

Conformity certificate 2102810 VOLTCRAFT K101 + TP 301 Thermometer Calibrated to (ISO standards) Sensor type K

Warranty Terms

Warranty Terms 2102810 VOLTCRAFT K101 + TP 301 Thermometer Calibrated to (ISO standards) Sensor type K

Description

Professional temperature measurement at low cost. The K101 is a high-quality and robust thermometer at a great price. The screw-in sensor (type K) TP-301 from VOLTCRAFT is well suited for temperature measurement from solids to liquids. The screw-in sensor has proven particularly useful for use with frozen! The sensor is suitable for a temperature range of -100 to 300 °C, making it perfect for all applications in the food industry, catering, tire and rubber industry, pharmaceutical, laboratory and construction, etc.

This text is machine translated.

Features

  • Min./max./data hold and relative measurement function
  • Can be balanced
  • °C/°F switching.
  • Auto switch-off
  • For all K-type temperature sensors with miniature thermocouple plug
  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.

Scope of delivery

  • Battery (9 V block)
  • User manual
  • TP-301 SCREW-IN SENSOR

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to a maximum of 300 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.