• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K102 + TP 201 Thermometer Sensor type K

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer + air sensor

  • All K-type temperature sensors with miniature thermocouple plug can be connected
  • 2 channels

Our service for you

Technical specifications

  • Sensor measuring range: -100 to 300 °C.
  • Sensor accuracy 2.5 °C.
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

Manufacturer's standards (no certificate)

Sensor version

detachable

Dim

(L x W x H) 164 x 54 x 34 mm

Response time

2 s

Resolution (temperature)

0.1 °C

Type

2-channel

Features

incl. air probe

Probe length

218 mm

Weight

180 g

Calibration range

2 channels

Width

54 mm

Height

34 mm

Length

164 mm

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K102 + TP 201

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100920 VOLTCRAFT K102 + TP 201 Thermometer Sensor type K

User & Safety Instructions 2100920 VOLTCRAFT K102 + TP 201 Thermometer Sensor type K

Conformity certificate

Conformity certificate 2100920 VOLTCRAFT K102 + TP 201 Thermometer Sensor type K

Warranty Terms

Warranty Terms 2100920 VOLTCRAFT K102 + TP 201 Thermometer Sensor type K

Description

Professional temperature measurement at low cost. The K102 is a high-quality and robust thermometer at a great price. The TP-201 air sensor (type K) from VOLTCRAFT is particularly well suited for the temperature measurement of air and gases. The sensor can be used for a temperature range of -100 to 300 °C, making it suitable for common applications such as air conditioning, cooling, heating and ventilation, etc.

This text is machine translated.

Features

  • Min./max./data hold and relative measurement function
  • Can be balanced
  • °C/°F switching.
  • Auto switch-off
  • For all K-type temperature sensors with miniature thermocouple plug
  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.

Scope of delivery

  • Battery (9 V block)
  • User manual
  • TP-201 AIR SENSOR

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to a maximum of 300 °C is recommended!

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.