
Highlights & Details
K201 Digital Thermometer
- 1-channel
- For K-type sensor
- Timer function.
Technical specifications
- Can be calibrated to ISO and DAkkS.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(W x H x D) 64 x 184 x 30 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Type
1-channel
- Weight
180 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Calibration range
1 channel
- Width
64 mm
- Height
184 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K201
- Depth
30 mm
- Power supply (details)
9 V pack or optional external power adapter
- Temperature range
-200 to +1370 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2187659 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 2187659 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Information
Information 2187659 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 2187659 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 2187659 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Description
This text is machine translated.
Features
- Data-hold, min./max. and average value measurement
- Timers
- Relative function
- Auto Power Off function
- °C/°F readings
- Adapter connection socket
Scope of delivery
- 1 K-Type wire sensor up to 200 °C
- 9 V battery
- Bag
- User manual.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















