
Highlights & Details
Waterproof thermometer K300
- IP67 completely water- and dust-proof
- 10 storage spaces
- Acoustic temperature alarm
Our service for you
Technical specifications
- Water- and dust-proof according to IP67.
- Product type
Thermometer
- Max. temperature
1370 °C
- Accuracy ± °C
2 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 59 x 36 x 170 mm
- Display (details)
0.1°C
- Features
IP65
- Probe length
150 mm
- Weight
330 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Width
36 mm
- Height
170 mm
- Length
59 mm
- Power supply
AAA battery (3x), included
- Min. temperature
-200 °C
- Type
K300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Information
Information 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Information 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Information 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Conformity certificate
Conformity certificate 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Warranty Terms
Warranty Terms 2100665 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Description
Completely water and dust-proof (IP67)
The VOLTCRAFT K300 is designed to be waterproof from the sensor via the plug connector to the measuring device. This means that the K300 can be used without any hesitation wherever special protective measures had to be taken in order to comply with the IP protection class.
Penetration sensor
The sensor has a length of 150 mm and a sensor diameter of 3.3 mm. The handle length is 99 mm. The connection cable (2 m) is equipped with a special K-type plug, which can be screwed waterproof to the casing of the measuring device with the help of a rubber seal.
Compatible sensors
All VOLTCRAFT K-type sensors with standard plugs can be connected using the supplied adapter cable (1 m). This makes the measuring device suitable for measuring the temperature of surfaces, liquids, pipes, powders, gases and other materials. Please note: When using the adapter cable, the plug connection to standard sensors is not water- and dust-proof.
This text is machine translated.
Features
- LED backlight
- Measured value memory up to 10 values
- Audible alarm can be set
- Time counter and timer function
- Built-in holster with fold-out stand
- Tolerance class for thermocouple sensor IEC584
- Sensor cable length 2 m.
Scope of delivery
- Waterproof thermometer K300
- K-type penetration temperature sensor with 2 m cable(-40 - +1200°C)
- 1 m adapter cable
- 3x AAA batteries
- User manual.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















